The AY0438I/P is a 40-pin industrial LCD driver IC from Microchip, designed to operate within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 3V and 8.5V, respectively. The device has a maximum supply current of 0.06A and supports a maximum frequency of 1.5 MHz. The AY0438I/P is available in a plastic DIP-40 package, making it suitable for various mounting options.
Microchip AY0438I/P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.26 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.06 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 8.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 1.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AY0438I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.