
Segment display driver IC for LCDs, featuring a parallel interface and supporting up to 32 segments. Operates from 3V to 8.5V with a maximum supply current of 60µA and a typical operating current of 25µA. This surface mount component is housed in a 44-pin PLCC package and operates at frequencies up to 1.5MHz. It offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip AY0438T-I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AY0438T-I/L technical specifications.
| Package/Case | PLCC |
| Display Mode | Segment |
| Display Type | LCD |
| Frequency | 1.5MHz |
| Height | 0.158inch |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 60uA |
| Max Supply Voltage | 8.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Segments | 32 |
| Operating Supply Current | 25uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Width | 0.656inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AY0438T-I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
