
The AY0438T/L is a 32-segment LCD display driver IC with a parallel interface and a maximum operating frequency of 1.5MHz. It is packaged in a PLCC-44 package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 250mW. It is RoHS compliant and lead free.
Microchip AY0438T/L technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Display Type | LCD |
| Frequency | 1.5MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 60uA |
| Max Supply Voltage | 8.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Segments | 32 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AY0438T/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
