IC TXRX CAN 24V LOW SPEED 16SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 5MHz |
| Lead Free | Contains Lead |
| Length | 9.9mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | B100 |
| Thickness | 1.55mm |
| Width | 3.8mm |
| RoHS | Not Compliant |
