
This SOIC surface mount interface IC operates at a data rate of 250Kbps and a frequency of 5MHz. It is available in a package quantity of 4000 units, packaged in rail/Tube. The IC has a thickness of 1.55mm and a width of 3.8mm, with a length of 9.9mm. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Microchip B10011S-MFPG3 technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Frequency | 5MHz |
| Lead Free | Contains Lead |
| Length | 9.9mm |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | B100 |
| Thickness | 1.55mm |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip B10011S-MFPG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
