Microchip B10011S-MFPG3Y74 technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 26mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | B100 |
| RoHS | Compliant |
Download the complete datasheet for Microchip B10011S-MFPG3Y74 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
