Surface mount Schottky rectifier featuring two elements in a SOT-23 package. Operates across a wide temperature range from -55°C to 125°C. Handles a peak non-repetitive surge current of 600mA, suitable for general-purpose rectification applications.
Microchip BAT54S technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 600mA |
| RoHS | Not Compliant |
No datasheet is available for this part.