Microchip BM-64-EVB-C1 technical specifications.
| Type | Evaluation Board |
| Supported Device | BM64SPKS1MC1 |
| Supported Device Technology | Bluetooth |
| Interface Type | ICSP/USB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip BM-64-EVB-C1 to view detailed technical specifications.
No datasheet is available for this part.