
The BM20SPKS1NBC-0001AA is a 40-pin RF Bluetooth module from Microchip with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It operates at a nominal supply voltage of 3.7V. The module has a width of 15 and a length of 29. It is a single-function module with a JEDEC package code of R-XXMA-N40.
Sign in to ask questions about the Microchip BM20SPKS1NBC-0001AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip BM20SPKS1NBC-0001AA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N40 |
| Width | 15 |
| Length | 29 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.7 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip BM20SPKS1NBC-0001AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.