Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip BM23SPKA1NB9-0001AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 43 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N43 |
| Width | 15 |
| Length | 29 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip BM23SPKA1NB9-0001AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip BM23SPKA1NB9-0001AA
Qualification of U08D fabrication site for AT24C64D-XHM-T EEPROM used in BM23SPKS1 and BM23SPKA1 Bluetooth modules. Meets MSL Level 1 and reliability standards.