This commercial temperature telecom IC features a 3.7V nominal supply voltage and is packaged in a 43-pin module. It operates within a temperature range of -20°C to 70°C. The IC has 43 terminals and is designed for specialized applications.
Microchip BM23SPKA1NB9-0B02AA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 43 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N43 |
| Width | 15 |
| Length | 29 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip BM23SPKA1NB9-0B02AA to view detailed technical specifications.
No datasheet is available for this part.