
Bluetooth v4.2 (BLE) + EDR SMART System-on-Chip (SoC) module, operating at 3Mbps. Features a 40-terminal configuration within a 15mm x 29mm package (JEDEC R-XXMA-N40). Supports a supply voltage range of 3.2V to 4.2V, with an operating temperature range from -20°C to 70°C. Designed for Class II applications and meets TS 16949 screening levels.
Sign in to ask questions about the Microchip BM62SPKS1MC2-0001AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip BM62SPKS1MC2-0001AA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N40 |
| Width | 15 |
| Length | 29 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 4.2 |
| Supply Voltage-Min (Vsup) | 3.2 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip BM62SPKS1MC2-0001AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.