Bluetooth RF Transceiver Module with integrated trace antenna. Operating temperature range from -20°C to 70°C. Features a 43-terminal configuration and a JEDEC R-XXMA-N43 package. Supply voltage operates between 3.2V and 4.2V. Dimensions are 15mm width and 32mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip BM64SPKA1MC2-0001AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 43 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N43 |
| Width | 15 |
| Length | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 4.2 |
| Supply Voltage-Min (Vsup) | 3.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip BM64SPKA1MC2-0001AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.