This specialized IC features 43 terminals and operates within a temperature range of -20°C to 70°C. It is designed to function within a supply voltage range of 3.2V to 4.2V. The IC meets the TS 16949 screening level, indicating its compliance with automotive industry standards.
Microchip BM64SPKS1MC1-00M2AA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 43 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X43 |
| Width | 15 |
| Length | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 4.2 |
| Supply Voltage-Min (Vsup) | 3.2 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip BM64SPKS1MC1-00M2AA to view detailed technical specifications.
No datasheet is available for this part.