
Bluetooth v4.2 (BLE) SMART System-on-Chip (SoC) module supporting 2Mbps data rates. Features Class I RF power, operating within a 3.2V to 4.2V supply voltage range. This 43-terminal module has a JEDEC package code of R-XXMA-N43, with dimensions of 15mm width and 32mm length. Designed for operation between -20°C and 70°C.
Sign in to ask questions about the Microchip BM64SPKS1MC2-0001AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip BM64SPKS1MC2-0001AA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 43 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N43 |
| Width | 15 |
| Length | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 4.2 |
| Supply Voltage-Min (Vsup) | 3.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip BM64SPKS1MC2-0001AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.