Class-2 Bluetooth audio module featuring integrated shielding. Operating temperature range from -20°C to 70°C, with a maximum supply voltage of 4.2V and minimum of 3.2V. This 43-terminal integrated circuit measures 32x15mm and adheres to TS 16949 screening levels.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 43 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N43 |
| Width | 15 |
| Length | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 4.2 |
| Supply Voltage-Min (Vsup) | 3.2 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |