This telecom IC features a 3V nominal supply voltage and operates within a temperature range of -20 to 70°C. It has 30 terminals and is packaged in a 30-pin module. The IC is designed for specialized applications and has a single function.
Microchip BM70BLE01FC2-0002AA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N30 |
| Width | 12 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip BM70BLE01FC2-0002AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.