Industrial-grade Bluetooth 4.2 BLE module, offering a single function for wireless communication. Features a 33-terminal configuration within a 12mm x 22mm JEDEC R-XXMA-N33 package. Operates across an industrial temperature range from -40°C to 85°C with a nominal supply voltage of 3V.
Microchip BM70BLES1FC2-0B03AA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 33 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N33 |
| Width | 12 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip BM70BLES1FC2-0B03AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.