
The BM71BLE01FC2-0002AA is a specialized telecom IC from Microchip, featuring a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 17 terminals and a nominal supply voltage of 3 volts. The IC is packaged in a 6mm wide, 8mm long module with a JEDEC package code of R-XXMA-N17. It is designed for use in telecommunications applications.
Microchip BM71BLE01FC2-0002AA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 17 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N17 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip BM71BLE01FC2-0002AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.