
This industrial-grade quad Bluetooth module operates within a temperature range of -40 to 85 degrees Celsius. It features 17 terminals in a quad terminal position and measures 6mm in width and 8mm in length. The module is designed for industrial applications and meets the TS 16949 screening level. It is a single-function module with a nominal supply voltage of 3V.
Microchip BM71BLE01FC2-0B04AA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-N17 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.