Industrial temperature grade Bluetooth v4.2 (BLE) SMART System-on-Chip (SoC) IoT module. Features a 3V nominal supply voltage and 16 terminals. Operating temperature range from -40 to 85 degrees Celsius. Packaged in an R-XXMA-N16 JEDEC code with dimensions of 11.5mm length and 9mm width.
Sign in to ask questions about the Microchip BM71BLES1FC2-0B02AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip BM71BLES1FC2-0B02AA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N16 |
| Width | 9 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip BM71BLES1FC2-0B02AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.