This industrial Bluetooth module features a nominal supply voltage of 3V and operates within a temperature range of -40 to 85°C. It has 16 terminals and is packaged in a 9mm wide, 11.5mm long module. The module is designed for industrial applications and has a single function.
Sign in to ask questions about the Microchip BM71BLES1FC2-0B04AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip BM71BLES1FC2-0B04AA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N16 |
| Width | 9 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip BM71BLES1FC2-0B04AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.