This 30-pin module telecom IC is designed to operate within a temperature range of -20 to 70°C. It has a nominal supply voltage of 3.3V and features 30 terminals. The IC is packaged in a module format with dimensions of 12mm in width and 15mm in length. It has a single function and is classified as OTHER temperature grade.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N30 |
| Width | 12 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |