The BM77SPP03MC2-0008AA is a specialized telecom IC from Microchip, featuring a 30-pin module package with a nominal supply voltage of 3.3V. It operates within a temperature range of -20 to 70°C. The IC has 30 terminals and a single function. The JEDEC package code is R-XXMA-N30, with dimensions of 12mm in width and 15mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip BM77SPP03MC2-0008AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N30 |
| Width | 12 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip BM77SPP03MC2-0008AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.