This telecom IC from Microchip features a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a nominal supply voltage of 3.3V and is available in a 33-terminal module package. The IC is designed for specialized applications and is suitable for use in a variety of telecom environments.
Checking distributor stock and pricing after the page loads.
Microchip BM77SPPS5MC2-0004AA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 33 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N33 |
| Width | 12 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |