Microchip BM78SPP05MC2-0002AA technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | X-XXMA-N |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.9 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip BM78SPP05MC2-0002AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.