Checking distributor stock and pricing after the page loads.
Microchip BM78SPP05MC2-0004AA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N30 |
| Width | 12 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |