Sign in to ask questions about the Microchip BM78SPPS5MC2-0002AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip BM78SPPS5MC2-0002AA technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | X-XXMA-N |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.9 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip BM78SPPS5MC2-0002AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.