33-terminal telecom IC for specialized applications, operating from -20°C to 70°C. Features a single function and is housed in an R-XXMA-N33 JEDEC package measuring 22mm in length and 12mm in width. Component meets TS 16949 screening level requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip BM78SPPS5MC2-0004AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 33 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N33 |
| Width | 12 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip BM78SPPS5MC2-0004AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.