Power Relay 28VDC 10A 4PDT(43.69x26.16)mm Flange
Microchip BR230-290B2-28V-021M technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 28V |
| Coil Current | 96.55mA |
| Coil Resistance | 290Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 5.1VDC |
| Maximum Switching Current | 10A |
| Mounting | Flange Mount |
| Termination Style | Solder Hook |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip BR230-290B2-28V-021M to view detailed technical specifications.
No datasheet is available for this part.