Sign in to ask questions about the Microchip CAP1006-1-AIA-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip CAP1006-1-AIA-TR technical specifications.
| Package/Case | DFN |
| Interface | I2C, SMBus |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Inputs | 6 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Microchip CAP1006-1-AIA-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
