
The CAP1126-1-AP-TR is a 6-channel capacitive touchscreen controller from Microchip, operating from a 3.3V supply and consuming 500uA of current. It features I2C, SMBus, and SPI interfaces and is packaged in a lead-free VQFN package. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C. It is designed for surface mount applications and is available in quantities of 5000 units per reel.
Sign in to ask questions about the Microchip CAP1126-1-AP-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip CAP1126-1-AP-TR technical specifications.
| Package/Case | VQFN |
| Interface | I2C, SMBus, SPI |
| Lead Free | Lead Free |
| Load Capacitance | 400pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Inputs | 6 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Microchip CAP1126-1-AP-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
