
The CAP1166-1-BP-TR is a 6-channel I2C/SPI/SMBus touch screen controller from Microchip. It is available in a QFN-32 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a maximum operating supply current of 500uA. The CAP1166-1-BP-TR is lead free and RoHS compliant.
Microchip CAP1166-1-BP-TR technical specifications.
| Package/Case | QFN |
| Interface | I2C, SPI, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 6 |
| Operating Supply Current | 500uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip CAP1166-1-BP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
