The CAP1203-1-AC3-TR is an 8-pin DFN automotive touch screen controller from Microchip. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 3V and 5.5V. The device features a dual terminal position and meets the TS 16949 screening level. It is packaged in an 8-pin R-PDSO-N8 package with dimensions of 2mm width and 3mm length.
Microchip CAP1203-1-AC3-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip CAP1203-1-AC3-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.