
The CAP1206-1-AIA-TR is a 10-pin DFN touch screen controller from Microchip, designed to operate within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. The device is manufactured in accordance with the TS 16949 screening level. It is a single-function device with a dual terminal position and a JEDEC package code of S-PDSO-N10, measuring 3mm in width and 3mm in length.
Microchip CAP1206-1-AIA-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip CAP1206-1-AIA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.