
The CAP1206-1-SL-TR is a 14-pin automotive SOP touch screen controller IC from Microchip. It operates within a temperature range of -40 to 125 degrees Celsius. This device has a supply voltage range of 3 to 5.5 volts and features 6 channels. The IC is packaged in a 6mm wide and 8.65mm long R-PDSO-G14 package.
Microchip CAP1206-1-SL-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 6 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip CAP1206-1-SL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.