
The CAP1208-1-A4-TR is a 16-terminal quad QFN capacitor with a temperature grade of OTHER and a maximum operating temperature of 85 degrees. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. The capacitor is available in a QFN package with a width and length of 3mm. It has a single function and 8 channels.
Microchip CAP1208-1-A4-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip CAP1208-1-A4-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.