
Capacitive touch screen controller featuring 14 channels and an I2C interface. This integrated circuit operates within a temperature range of -40°C to 125°C, with a typical operating supply current of 550µA. The component is housed in a 32-pin QFN package with tin, matte contact plating and is supplied on tape and reel, with 5000 units per package. This RoHS compliant semiconductor is designed for touch screen applications.
Microchip CAP1214-1-EZK-TR technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 14 |
| Operating Supply Current | 550uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip CAP1214-1-EZK-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
