Capacitive touch screen controller featuring 8 terminals in a 2x3mm 8-pin TDFN EP package. Operates across a 3V to 5.5V supply voltage range with a nominal 3.3V, supporting temperatures from 0°C to 85°C. This integrated circuit offers a single function and utilizes a dual terminal position.
Microchip CAP1293-1-AC3-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip CAP1293-1-AC3-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.