Automotive-grade 3-channel capacitive touch sensor IC with 8 SOIC package. Features a supply voltage range of 3.3V to 5.5V and operates from -40°C to 125°C. This specialized analog IC offers dual terminal positions and meets TS 16949 screening levels.
Sign in to ask questions about the Microchip CAP1293-1-SN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip CAP1293-1-SN-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.3 |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip CAP1293-1-SN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.