
Capacitive touch screen controller featuring 8 channels and a 2-wire interface. Operates with a supply voltage range of 3V to 5.5V, nominal 3.3V, across an operating temperature range of 0°C to 85°C. This 16-terminal integrated circuit is housed in a 3mm x 3mm QFN EP package with quad terminal positions.
Microchip CAP1298-1-A4-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip CAP1298-1-A4-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.