The CAP1298-1-SL is a 14-pin SOP touch screen controller from Microchip, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and accepts a supply voltage between 3V and 5.5V. The device meets the TS 16949 screening level and is suitable for use in automotive environments.
Sign in to ask questions about the Microchip CAP1298-1-SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip CAP1298-1-SL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip CAP1298-1-SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.