16.384MHz VCXO Based Phase Lock Loop 16-Pin CSMD T/R
Checking distributor stock and pricing after the page loads.
| Category | VCXO Based Phase Lock Loop |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 16 |
| Upper Frequency | 16.384MHz |
| Package/Case | CSMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |