The CD-700-LAC-GAB-65M5360000 is a commercial quad phase-locked loop (PLL) IC from Microchip. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 3.3V. The device features a 16-pin R-CQCC-N16 package type and measures 5.08mm in width and 7.49mm in length.
Microchip CD-700-LAC-GAB-65M5360000 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N16 |
| Width | 5.08 |
| Length | 7.49 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip CD-700-LAC-GAB-65M5360000 to view detailed technical specifications.
No datasheet is available for this part.