The CD-700-LAC-HAB-30M0000000 is a commercial-grade quad phase-locked loop (PLL) IC from Microchip. It operates within a temperature range of 0°C to 70°C and is supplied with a nominal voltage of 3.3V, with a maximum and minimum supply voltage of 3.63V and 2.97V, respectively. The IC is packaged in a 16-pin R-CQCC-N16 SMD package, measuring 5.08mm in width and 7.49mm in length.
Microchip CD-700-LAC-HAB-30M0000000 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N16 |
| Width | 5.08 |
| Length | 7.49 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.