This industrial oscillator features a quad terminal position and operates within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage of 3.3V to 3.63V. The oscillator is packaged in a SMD format, measuring 5.08mm in width and 7.49mm in length. It has a single function and is classified as an industrial temperature grade device.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N16 |
| Width | 5.08 |
| Length | 7.49 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| REACH | Compliant |
| Military Spec | False |