32-bit RISC microcontroller featuring cryptographic security and authentication capabilities. Operates with a maximum clock frequency of 48 MHz and a nominal supply voltage of 3.3V, within a commercial temperature range of 0°C to 70°C. Includes 65 I/O lines, 65536 bytes of RAM, and 425984 words of ROM. Supports PWM generation, Analog-to-Digital Conversion (ADC), and Direct Memory Access (DMA). Packaged in an 84-terminal S-PBGA with bottom terminal positioning.
Microchip CEC1702Q-B1-SX-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B84 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 14.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 65 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM (words) | 425984 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip CEC1702Q-B1-SX-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.