The CL1N3-G is a transistor with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It has a maximum power dissipation of 730mW and is packaged in a TO-92 case. The device is not RoHS compliant and weighs 0.016oz. It is available in a bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 730mW |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 730mW |
| RoHS Compliant | No |
| Weight | 0.016oz |
| RoHS | Not Compliant |