Microchip CL1N8-G technical specifications.
| Package/Case | TO-243AA |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 24.2mA |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 90V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current per Channel | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip CL1N8-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.