
Surface mount LED driver IC with a TO-252-3 package and tin, matte contact plating. Features a wide input voltage range from 5V to 220V and an output voltage up to 220V. Delivers a maximum output current of 25mA and a supply current of 20mA. Operates across a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Microchip CL220K4-G technical specifications.
| Package/Case | TO-252-3 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Input Voltage | 220V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 220V |
| Min Output Voltage | 5V |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 220V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Weight | 0.063493oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip CL220K4-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
